Part Details for 100200-4Z50-2 by TTM Technologies
Overview of 100200-4Z50-2 by TTM Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
10121002-008LF | Amphenol Communications Solutions | HPCE R/A Receptacle 16P12S | |
51720-11002006AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 20S 6P Right Angle Header. |
Price & Stock for 100200-4Z50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-100200-4Z50-2-ND
|
DigiKey | RF ATTENUATOR 50OHM 2SMD Min Qty: 50 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.8974 | Buy Now |
DISTI #
RFP100200-4Z502
|
Richardson RFPD | RF TERMINATION RoHS: Not Compliant Min Qty: 50 | 3 |
|
$3.6200 / $20.4000 | Buy Now |
Part Details for 100200-4Z50-2
100200-4Z50-2 CAD Models
100200-4Z50-2 Part Data Attributes
|
100200-4Z50-2
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
100200-4Z50-2
TTM Technologies
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | SILVER | |
VSWR-Max | 1.25 |