Part Details for 100200-4X50-2 by TTM Technologies
Overview of 100200-4X50-2 by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 100200-4X50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-100200-4X50-2CT-ND
|
DigiKey | RF ATTENUATOR 50OHM 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$1.6741 / $1.8382 | Buy Now |
Part Details for 100200-4X50-2
100200-4X50-2 CAD Models
100200-4X50-2 Part Data Attributes
|
100200-4X50-2
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
100200-4X50-2
TTM Technologies
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |