Part Details for 1002030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9927
|
Newark | Ll 5.08/22/90 3.2Sn Or Bx |Weidmuller 1002030000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6500 / $14.7600 | Buy Now |
DISTI #
4381-1002030000-ND
|
DigiKey | LL 5.08/22/90 3.2SN OR BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
28 In Stock |
|
$4.9980 / $9.0175 | Buy Now |
DISTI #
1002030000
|
Avnet Americas | PC Board Terminal Block Header 22 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1002030000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1002030000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.08/22/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$8.2600 / $12.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2800 / $10.2300 | Buy Now |