Part Details for 10020462 by Lumentum Operations LLC
Overview of 10020462 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10020462
10020462 CAD Models
10020462 Part Data Attributes
|
10020462
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
10020462
Lumentum Operations LLC
External Modulator, Analog Intensity, 1540nm Min, 1560nm Max, SMA Connector, Panel Mount-inline,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Bias Voltage | 10.5 V | |
Body Breadth | 13.99 mm | |
Body Height | 11.176 mm | |
Body Length or Diameter | 124.96 mm | |
Connection Type | SMA CONNECTOR | |
Fiber Optic Device Type | EXTERNAL MODULATOR | |
Fiber Type | SM 15-P-8/125-UV/UV-100, SMF-28 | |
Insertion Loss-Max | 5 dB | |
Modulation Type | ANALOG INTENSITY | |
Mounting Feature | PANEL MOUNT-INLINE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1560 nm | |
Operating Wavelength-Min | 1540 nm | |
Operating Wavelength-Nom | 1550 nm | |
Optical Input Power-Max | 200 mW | |
Return Loss-Min | 45 dB | |
Surface Mount | NO | |
Transmission Type | ANALOG |