Part Details for 100211 by SCS
Overview of 100211 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9557
|
Newark | Static Shield Bag, Metal-In, 11" X 2", Bag Type:Static Shielding (Metal-In), Width - Imperial:2", Length - Imperial:11", Length - Metric:279.4Mm, Film Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Na |Scs 100211 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 43 |
|
$5.1900 | Buy Now |
DISTI #
71AC3683
|
Newark | Static Shield Bag, Metal-In, 11" X 2", Bag Type:Static Shielding (Metal-In), Width - Imperial:2", Length - Imperial:11", Length - Metric:279.4Mm, Film Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal |Scs 100211 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
517-100211
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 2x11, 100 EA | 0 |
|
$15.1700 | Order Now |
DISTI #
73849640
|
RS | STATIC SHIELD BAG, 1000 SERIES METAL-IN, 2x11, 100 EA | SCS 100211 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$14.2600 / $15.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1000 / $15.6400 | Buy Now |
DISTI #
10065460
|
Techni-Tool, Inc. | SCS 100211 Static Shield Bag, Metal-In, 2" x 11", 100/Pkg, 1000 Series | 0 |
|
$15.9700 | Buy Now |