Part Details for 10022676-001LF by Amphenol FCi
Results Overview of 10022676-001LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10022676-001LF Information
10022676-001LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 10022676-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10022676-001LF
|
Heilind Electronics | OEM ITEM 533-53RF-SATA RECEPTACLES | Americas - 0 in Stock |
|
$3.0600 / $3.1102 | Buy Now |
DISTI #
BRG10022676-001LF
|
Interstate Connecting Components | OEM ITEM 533-53RF-SATA RECEPTACLES | 0 |
|
$3.0600 / $3.1102 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1527 |
|
RFQ |
Part Details for 10022676-001LF
10022676-001LF CAD Models
10022676-001LF Part Data Attributes
|
10022676-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10022676-001LF
Amphenol FCi
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10022676-001LF
This table gives cross-reference parts and alternative options found for 10022676-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10022676-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10022676-001 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle | 10022676-001LF vs 10022676-001 |
10022676-012LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | 10022676-001LF vs 10022676-012LF |
10022676-012 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle | 10022676-001LF vs 10022676-012 |