Part Details for 1002633 by Phoenix Contact
Overview of 1002633 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1002633-ND
|
DigiKey | EM-CPS-TB3/63A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$16.8200 / $22.3400 | Buy Now |
DISTI #
651-1002633
|
Mouser Electronics | Heavy Duty Power Connectors EM-CPS-TB3/63A | 0 |
|
$17.3700 / $23.9900 | Order Now |
DISTI #
71575101
|
RS | Connection module with integrated spring-loaded terminals for cables from 1.5 to | Phoenix Contact 1002633 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$17.2000 / $22.3400 | Buy Now |
|
Onlinecomponents.com | Connection module with integrated spring-loaded terminals for cables from 1.5 to 16 mm² - 3-pos. - maximum 63 A | 0 |
|
$17.4100 / $22.1200 | Buy Now |
DISTI #
000000000005811139
|
Sager | Heavy Duty Power Connectors EM-CPS-TB3/63A Min Qty: 4 | 0 |
|
$21.1400 / $24.6700 | Buy Now |
|
Dynamic Solutions GmbH | Connection module | 500 |
|
RFQ | |
DISTI #
3293227
|
Farnell | CONNECTION MOD, POWER DISTRIBUTION BOARD RoHS: Compliant Min Qty: 4 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$20.1694 | Buy Now |
|
Master Electronics | Connection module with integrated spring-loaded terminals for cables from 1.5 to 16 mm² - 3-pos. - maximum 63 A | 0 |
|
$17.4100 / $22.1200 | Buy Now |
Part Details for 1002633
1002633 CAD Models
1002633 Part Data Attributes
|
1002633
Phoenix Contact
Buy Now
|
Compare Parts:
1002633
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |