Part Details for 1002635 by Phoenix Contact
Overview of 1002635 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1002635-ND
|
DigiKey | EM-CPS-405 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.3300 | Buy Now |
DISTI #
651-1002635
|
Mouser Electronics | Heavy Duty Power Connectors EM-CPS-405 | 0 |
|
$72.3300 / $88.2200 | Order Now |
DISTI #
71575043
|
RS | Modular power distribution board with CrossLink | Phoenix Contact 1002635 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.9600 / $108.7400 | RFQ |
|
Onlinecomponents.com | Modular power distribution board with CrossLink<sup>®</sup> interface - 125 A - 3-pos. - touch-proof and protection against polarity reversal - width: 405 mm | 0 |
|
$73.3700 / $94.6100 | Buy Now |
DISTI #
000000000005811141
|
Sager | Heavy Duty Power Connectors EM-CPS-405 Min Qty: 1 | 0 |
|
$90.4600 / $101.3100 | Buy Now |
|
Dynamic Solutions GmbH | Power distribution board | 900 |
|
RFQ | |
DISTI #
3268303
|
Farnell | POWER DISTRIBUTION BRD W/CROSSLINK, 125A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$96.8337 | Buy Now |
|
Master Electronics | Modular power distribution board with CrossLink<sup>®</sup> interface - 125 A - 3-pos. - touch-proof and protection against polarity reversal - width: 405 mm | 0 |
|
$73.3700 / $94.6100 | Buy Now |
Part Details for 1002635
1002635 CAD Models
1002635 Part Data Attributes
|
1002635
Phoenix Contact
Buy Now
|
Compare Parts:
1002635
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |