Part Details for 1002649 by Kyocera AVX Components
Overview of 1002649 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1002649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6918
|
Newark | Dual Patch Antenna, 1.575/1.598/1.606Ghz Rohs Compliant: Yes |Kyocera Avx 1002649 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$2.9000 | Buy Now |
DISTI #
478-1002649-ND
|
DigiKey | EMBEDDED ANTENNA, GPS, GLONASS, Min Qty: 1 Lead time: 14 Weeks Container: Tray |
185 In Stock |
|
$3.6822 / $6.7400 | Buy Now |
DISTI #
1002649
|
Avnet Americas | - Waffle Pack (Alt: 1002649) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 160 Factory Stock |
|
$4.4975 | Buy Now |
DISTI #
581-1002649
|
Mouser Electronics | Antennas GNSS (GPS/Glonass/BeiDou/Galileo) 25x25x6.7mm Ceramic Patch RoHS: Compliant | 449 |
|
$3.4700 / $6.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 160 | 0 |
|
$3.0300 | Buy Now |
DISTI #
1002649
|
TTI | Antennas GNSS (GPS/Glonass/BeiDou/Galileo) 25x25x6.7mm Ceramic Patch RoHS: Compliant pbFree: Pb-Free Min Qty: 1280 Package Multiple: 40 Container: WAFL | Americas - 0 |
|
$3.4400 / $3.7100 | Buy Now |
DISTI #
1002649
|
Avnet Americas | - Waffle Pack (Alt: 1002649) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 160 Factory Stock |
|
$4.4975 | Buy Now |
DISTI #
1002649
|
Avnet Americas | - Waffle Pack (Alt: 1002649) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 160 Factory Stock |
|
$4.4975 | Buy Now |
DISTI #
WIREAC2302
|
Rutronik | CERAMIC PATCH Antenna GNSS RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray |
Stock DE - 80 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.3200 / $5.2300 | Buy Now |
DISTI #
1002649
|
Avnet Abacus | (Alt: 1002649) RoHS: Compliant Min Qty: 1280 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Abacus - 5760 |
|
Buy Now |
Part Details for 1002649
1002649 CAD Models
1002649 Part Data Attributes
|
1002649
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1002649
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Application | BEIDOU/GALILEO/GNSS/GLONASS/GPS | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | NO | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO |