Part Details for 10029449-001RLF by Amphenol Corporation
Overview of 10029449-001RLF by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10029449-001RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10029449-001RLF
|
Avnet Americas | HDMI Connector, Type A, 30μ" Gold, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle - Tape and Reel (Alt: 10029449-001RLF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 800 |
|
RFQ | |
DISTI #
649-10029449-001RLF
|
Mouser Electronics | HDMI, Displayport & DVI Connectors TYPE A RECEPTACLE RoHS: Compliant | 6326 |
|
$1.2100 / $2.3800 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 19 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 15 |
|
$1.6350 / $2.0438 | Buy Now |
DISTI #
10029449-001RLF
|
TTI | HDMI, Displayport & DVI Connectors TYPE A RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 2800 In Stock |
|
Buy Now | |
DISTI #
10029449-001RLF.
|
TTI | HDMI, Displayport & DVI Connectors HDMI REC TYPE A RA SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Ammo Pack |
Americas - 681 In Stock |
|
$1.2600 / $2.3600 | Buy Now |
DISTI #
SMC-10029449-001RLF
|
Sensible Micro Corporation | Telecom And Datacom Connector, 19 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 15 |
|
$0.9790 / $1.0535 | RFQ |
DISTI #
10029449-001RLF
|
Avnet Asia | HDMI Connector, Type A, 30μ" Gold, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle (Alt: 10029449-001RLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S116723799607
|
Chip1Stop | Connector Audio and Video RoHS: Compliant Container: Cut Tape | 13654 |
|
$0.7090 / $1.2100 | Buy Now |
|
New Advantage Corporation | Single Port 19 Contact 0.5 mm Right Angle Solder HDMI Type A Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 1600 |
|
$1.4500 / $1.5600 | Buy Now |