Part Details for 100297-3501 by Molex
Overview of 100297-3501 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-132MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 100297-3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5191
|
Newark | Zqsfp+ Cu 28Gbps Cable Assy 26Awg 5M/Ea Rohs Compliant: Yes |Molex 100297-3501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.2800 / $248.3600 | Buy Now |
DISTI #
538-100297-3501
|
Mouser Electronics | Ethernet Cables / Networking Cables zQSFP+ to zQSFP+ CBL 26AWG 5m LGTH | 23 |
|
$283.9600 | Buy Now |
|
Onlinecomponents.com | zQSFP+-to-zQSFP+ Cable Assembly - 26 AWG - 16.40' (5.00m) Length - Black. RoHS: Compliant |
11 Partner Stock |
|
$138.4300 / $161.3300 | Buy Now |
DISTI #
1002973501-MOL
|
TME | 100297-3501 Min Qty: 1 | 11 |
|
$212.5610 / $250.0795 | Buy Now |
|
Master Electronics | zQSFP+-to-zQSFP+ Cable Assembly - 26 AWG - 16.40' (5.00m) Length - Black. RoHS: Compliant |
11 Partner Stock |
|
$138.4300 / $161.3300 | Buy Now |