Part Details for 1003-3 by Molex
Overview of 1003-3 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9742
|
Newark | 15W 3 Cond 25 Handlamp |Molex 1003-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$326.2400 / $383.4600 | Buy Now |
DISTI #
MOL130108-0078
|
Heilind Electronics | 15W 3 COND 25 HANDLAMP 1003-3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10201364
|
TestEquity LLC | Molex 1003-3 Super-Safeway 15W Fluorescent Hand Lamp Handle Ballast Location with Switch, Cord Type 18/3 SJTW, Cord Length 7.62m (25.0') | 2 |
|
$340.7700 | Buy Now |