Part Details for 1003-4747-C by Amphenol ProLabs
Overview of 1003-4747-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039632-4747711LF | Amphenol Communications Solutions | Latch-N-Lok Plug Connector Kit without PV contacts, Silver Gray, 20 Positions, Single Row, 2.54mm (0.100in) Pitch. | |
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for 1003-4747-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-1003-4747-C-ND
|
DigiKey | Optelian 1003-4747 Compatible TA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$2,874.3750 / $3,193.7500 | Buy Now |