Part Details for 100302QC by Fairchild Semiconductor Corporation
Overview of 100302QC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100302QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 100302 - OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1997 |
|
$2.2300 / $2.6300 | Buy Now |
|
Chip1Cloud | IC GATE OR/NOR QUINT 28-PLCC | 2880 |
|
RFQ |
Part Details for 100302QC
100302QC CAD Models
100302QC Part Data Attributes
|
100302QC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100302QC
Fairchild Semiconductor Corporation
OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/PS | |
Family | 100K | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 1.15 ns | |
Propagation Delay (tpd) | 1.05 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100302QC
This table gives cross-reference parts and alternative options found for 100302QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100302QCQR | 100K SERIES, 5 2-INPUT OR/NOR GATE, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100302QC vs 100302QCQR |
100302QC | 100K SERIES, 5 2-INPUT OR/NOR GATE, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100302QC vs 100302QC |
100302QC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Rochester Electronics LLC | 100302QC vs 100302QC |