Part Details for 100307MW8 by Rochester Electronics LLC
Overview of 100307MW8 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100307MW8
100307MW8 CAD Models
100307MW8 Part Data Attributes
|
100307MW8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
100307MW8
Rochester Electronics LLC
XOR/XNOR Gate, 100K Series, 5-Func, 2-Input, ECL, WAFER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 2.8 ns | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 100307MW8
This table gives cross-reference parts and alternative options found for 100307MW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100307MW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100307MW8 | IC 100K SERIES, 5 2-INPUT XOR/XNOR GATE, UUC, WAFER, Gate | National Semiconductor Corporation | 100307MW8 vs 100307MW8 |
100307MW8 | 100K SERIES, 5 2-INPUT XOR/XNOR GATE, UUC, WAFER | Texas Instruments | 100307MW8 vs 100307MW8 |