Part Details for 100313DCQR by National Semiconductor Corporation
Overview of 100313DCQR by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100313DCQR
100313DCQR CAD Models
100313DCQR Part Data Attributes
|
100313DCQR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100313DCQR
National Semiconductor Corporation
IC 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 59 mA | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100313DCQR
This table gives cross-reference parts and alternative options found for 100313DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100313DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100313DCQR | 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100313DCQR vs 100313DCQR |
100313DC | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | 100313DCQR vs 100313DC |
100313DC | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100313DCQR vs 100313DC |
100313DM | IC 100K SERIES, 1-INPUT INV/NINV GATE, CDIP24, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100313DCQR vs 100313DM |
5962-9673201QXX | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24, CERDIP-24 | Teledyne e2v | 100313DCQR vs 5962-9673201QXX |