Part Details for 100313DC by Rochester Electronics LLC
Overview of 100313DC by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100313DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | BUFFER, 100K SERIES | 3520 |
|
RFQ |
Part Details for 100313DC
100313DC CAD Models
100313DC Part Data Attributes:
|
100313DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
100313DC
Rochester Electronics LLC
Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/PS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100313DC
This table gives cross-reference parts and alternative options found for 100313DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100313DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9673201QXA | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24, CERDIP-24 | e2v technologies | 100313DC vs 5962-9673201QXA |
100313DCQR | IC 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100313DC vs 100313DCQR |
100313PC | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Rochester Electronics LLC | 100313DC vs 100313PC |
100313DM | Inverter/Buffer, 100K Series, 4-Func, 1-Input, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100313DC vs 100313DM |
100313DM | IC 100K SERIES, 1-INPUT INV/NINV GATE, CDIP24, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100313DC vs 100313DM |
100313DCQR | 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100313DC vs 100313DCQR |
5962-9673201QXX | 100K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP24, CERDIP-24 | Texas Instruments | 100313DC vs 5962-9673201QXX |