Part Details for 100314QCX by Fairchild Semiconductor Corporation
Overview of 100314QCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 100314QCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1480 |
|
RFQ | ||
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | IC,LINE RECEIVER,PENTA,ECL100,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 5910 |
|
$3.4571 / $9.8775 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,PENTA,ECL100,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 1184 |
|
$4.6095 / $9.2190 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,PENTA,ECL100,DIFFERENTIAL,LDCC,28PIN,PLASTIC | 56 |
|
$6.0911 / $9.8775 | Buy Now |
|
Rochester Electronics | 100314 - Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$4.3900 / $5.1600 | Buy Now |
Part Details for 100314QCX
100314QCX CAD Models
100314QCX Part Data Attributes
|
100314QCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100314QCX
Fairchild Semiconductor Corporation
Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.6 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100314QCX
This table gives cross-reference parts and alternative options found for 100314QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100314QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100314QCX_QF075 | 100314QCX_QF075 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_QF075 |
100314QCX_Q | 100314QCX_Q | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_Q |
100314QC | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QC |
100314QCX_SF88091A | 100314QCX_SF88091A | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_SF88091A |
100314QCX_NL | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, LEAD FREE, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_NL |
100314QCX_F075 | 100314QCX_F075 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_F075 |
100314QI_F075 | 100314QI_F075 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QI_F075 |
100314QIX | Line Receiver | onsemi | 100314QCX vs 100314QIX |
100314QC_F075 | 100314QC_F075 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QC_F075 |
100314QIX | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Rochester Electronics LLC | 100314QCX vs 100314QIX |