Part Details for 100314QCX by onsemi
Overview of 100314QCX by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 100314QCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100314QCX
|
Avnet Americas | Differential Line Receiver 28-Pin PLCC T/R - Bulk (Alt: 100314QCX) RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 750 Partner Stock |
|
$4.3896 / $5.2392 | Buy Now |
Part Details for 100314QCX
100314QCX CAD Models
100314QCX Part Data Attributes
|
100314QCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
100314QCX
onsemi
Line Receiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-17 | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00024 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.15 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Receive Delay-Max | 1.8 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | -5.7 V | |
Supply Voltage-Min | -4.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 1.8 ns | |
Width | 11.48 mm |
Alternate Parts for 100314QCX
This table gives cross-reference parts and alternative options found for 100314QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100314QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100314QCX_QF075 | 100314QCX_QF075 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_QF075 |
100314QCX_Q | 100314QCX_Q | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_Q |
100314QC | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QC |
100314QCX_SF88091A | 100314QCX_SF88091A | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_SF88091A |
100314QCX_NL | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, LEAD FREE, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_NL |
100314QCX_F075 | 100314QCX_F075 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QCX_F075 |
100314QI_F075 | 100314QI_F075 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QI_F075 |
100314QIX | Line Receiver | onsemi | 100314QCX vs 100314QIX |
100314QC_F075 | 100314QC_F075 | Fairchild Semiconductor Corporation | 100314QCX vs 100314QC_F075 |
100314QIX | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Rochester Electronics LLC | 100314QCX vs 100314QIX |