Part Details for 100314DC by Fairchild Semiconductor Corporation
Overview of 100314DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 100314DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100314DC-ND
|
DigiKey | IC RECEIVER 0/5 24CERDIP Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
346 In Stock |
|
$4.6200 | Buy Now |
|
Rochester Electronics | 100314 - Line Receiver, 5 Func, 1 Rcvr, ECL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 346 |
|
$3.9600 / $4.6600 | Buy Now |
Part Details for 100314DC
100314DC CAD Models
100314DC Part Data Attributes:
|
100314DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100314DC
Fairchild Semiconductor Corporation
Line Receiver, 5 Func, 1 Rcvr, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 60 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100314DC
This table gives cross-reference parts and alternative options found for 100314DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100314DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100314DC | Line Receiver, 5 Func, 1 Rcvr, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 100314DC vs 100314DC |
5962-9162901VXA | 5 LINE RECEIVER, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100314DC vs 5962-9162901VXA |