Part Details for 100321QC by Fairchild Semiconductor Corporation
Overview of 100321QC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100321QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100321QC-ND
|
DigiKey | IC INVERTER 9CH 1-INP 28PLCC Min Qty: 145 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2640 In Stock |
|
$2.0700 | Buy Now |
|
Rochester Electronics | 100321 - Inverter, 100K Series, 9-Func, 1-Input, ECL, ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2640 |
|
$1.7800 / $2.0900 | Buy Now |
|
Chip1Cloud | Inverter 9-Element ECL 28-Pin PLCC / Low Power 9-Bit Inverter | 2330 |
|
RFQ |
Part Details for 100321QC
100321QC CAD Models
100321QC Part Data Attributes:
|
100321QC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100321QC
Fairchild Semiconductor Corporation
Inverter, 100K Series, 9-Func, 1-Input, ECL, PQCC28, 0.450 INCH SQUARE, PLASTIC, MO-047, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 1.35 ns | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100321QC
This table gives cross-reference parts and alternative options found for 100321QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100321QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S321JZTR | Inverter, 100S Series, 9-Func, 1-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | 100321QC vs SY100S321JZTR |
100321QIX | Inverter, 100K Series, 9-Func, 1-Input, ECL, PQCC28, 0.450 INCH SQUARE, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100321QC vs 100321QIX |
SY100S321JC | Inverter, 100S Series, 9-Func, 1-Input, ECL, PQCC28 | Microchip Technology Inc | 100321QC vs SY100S321JC |
SY100S321JZ | 100S SERIES, 9 1-INPUT INVERT GATE, PQCC28 | Microchip Technology Inc | 100321QC vs SY100S321JZ |
100321QI | 100K SERIES, 9 1-INPUT INVERT GATE, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100321QC vs 100321QI |
100321QCX | Inverter, 100K Series, 9-Func, 1-Input, ECL, PQCC28, 0.450 INCH SQUARE, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100321QC vs 100321QCX |
SY100S321JC | Inverter, 100S Series, 9-Func, 1-Input, ECL, PQCC28 | Micrel Inc | 100321QC vs SY100S321JC |