Part Details for 100322PC by Fairchild Semiconductor Corporation
Overview of 100322PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100322PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100322PC-ND
|
DigiKey | IC BUFFER NON-INVERT -5.7V 24DIP Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1060 In Stock |
|
$2.4500 | Buy Now |
|
Rochester Electronics | 100322 - Buffer, 100K Series, 9-Func, 1-Input, ECL, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1060 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for 100322PC
100322PC CAD Models
100322PC Part Data Attributes
|
100322PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100322PC
Fairchild Semiconductor Corporation
Buffer, 100K Series, 9-Func, 1-Input, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.585 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 1.55 ns | |
Propagation Delay (tpd) | 1.45 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100322PC
This table gives cross-reference parts and alternative options found for 100322PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100322PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100322DMQB/NOPB | 100K SERIES, 9 1-INPUT NON-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100322PC vs 100322DMQB/NOPB |
100322DM | Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100322PC vs 100322DM |
100322PC | 100K SERIES, 9 1-INPUT NON-INVERT GATE, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 100322PC vs 100322PC |