Part Details for 100324PC by Fairchild Semiconductor Corporation
Overview of 100324PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100324PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100324PC-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 24DIP Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3014 In Stock |
|
$3.6100 | Buy Now |
|
Bristol Electronics | 269 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | TTL-TO-ECL TRANSLATOR, 24 Pin, Plastic, DIP | 24 |
|
$3.4763 / $6.9525 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 24 Pin, Plastic, DIP | 20 |
|
$4.3260 / $6.4890 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 24 Pin, Plastic, DIP | 215 |
|
$4.2874 / $6.9525 | Buy Now |
|
Rochester Electronics | 100324 - Low Power Hex TTL-to-ECL Translator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3014 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for 100324PC
100324PC CAD Models
100324PC Part Data Attributes
|
100324PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100324PC
Fairchild Semiconductor Corporation
TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 2.9 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.585 mm | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100324PC
This table gives cross-reference parts and alternative options found for 100324PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100324PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100324DMQB | HEX TTL TO ECL TRANSLATOR, INVERTED OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 | Texas Instruments | 100324PC vs 100324DMQB |
100324DC | TTL to ECL Translator, 6 Func, Complementary Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100324PC vs 100324DC |