100325FC
Description: HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERPACK-24

Overview of 100325FC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100325FC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100325FC by Texas Instruments

100325FC
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QFF, QFL24,.4SQ
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Delay-Max
4.6 ns
Input Characteristics
DIFFERENTIAL
Interface IC Type
ECL TO TTL TRANSLATOR
JESD-30 Code
S-GQFP-F24
JESD-609 Code
e0
Length
9.398 mm
Number of Bits
1
Number of Functions
6
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Latch or Register
NONE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QFF
Package Equivalence Code
QFL24,.4SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.159 mm
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
9.398 mm
Want to compare parts?
  1. 100325FC
    Texas Instruments
    HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERPACK-24
    VS

Alternate Parts for 100325FC

This table gives cross-reference parts and alternative options found for 100325FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100325FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9153101VYA HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 Texas Instruments 100325FC vs 5962-9153101VYA
100325W-QMLV HEX ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 Texas Instruments 100325FC vs 100325W-QMLV
5962-9153101VYX HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 Texas Instruments 100325FC vs 5962-9153101VYX
5962-9153101MYX ECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERAMIC, QFP-24 Teledyne e2v 100325FC vs 5962-9153101MYX
5962-9153101MYA HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 Texas Instruments 100325FC vs 5962-9153101MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100325FC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100325FC by Texas Instruments

Select Manufacturer
Which Manufacturer of 100325FC would you like to use for your alert(s)?
  • Please alert me when 100325FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100325FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100325FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100325FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100325FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100325FC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: