Part Details for 100331QCX by Fairchild Semiconductor Corporation
Overview of 100331QCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100331QCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Rochester Electronics | 100331 - Low Power Triple D-Type Flip-Flop ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 920 |
|
$4.8300 / $5.6900 | Buy Now |
Part Details for 100331QCX
100331QCX CAD Models
100331QCX Part Data Attributes
|
100331QCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100331QCX
Fairchild Semiconductor Corporation
D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS | |
Family | 100K | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 400000000 Hz | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 122 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm | |
fmax-Min | 400 MHz |
Alternate Parts for 100331QCX
This table gives cross-reference parts and alternative options found for 100331QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100331QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100331QC | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 100331QCX vs 100331QC |
100331QCQR | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, CC-28 | Texas Instruments | 100331QCX vs 100331QCQR |