100351W-QMLV
Description: D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, CQFP24

Overview of 100351W-QMLV by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 100351W-QMLV by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-100351W-QMLV-ND
DigiKey 100351 - D FLIP-FLOP, 100K SERIE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 57
In Stock
  • 1 $502.2500
$502.2500 Buy Now
Rochester Electronics 100351 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL - (SMD - 5962-9457901VYA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 57
  • 1 $507.0800
  • 25 $496.9400
  • 100 $476.6600
  • 500 $456.3700
  • 1,000 $431.0200
$431.0200 / $507.0800 Buy Now

CAD Models for 100351W-QMLV by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100351W-QMLV by National Semiconductor Corporation

100351W-QMLV
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CERQUAD-24
Reach Compliance Code
not_compliant
Additional Feature
WITH DUAL CLOCK
Family
100K
JESD-30 Code
S-GQFP-F24
JESD-609 Code
e0
Length
9.398 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
375000000 Hz
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
QFL24,.4SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
135 mA
Propagation Delay (tpd)
2.2 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.159 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
Width
9.398 mm
fmax-Min
375 MHz
Want to compare parts?
  1. 100351W-QMLV
    National Semiconductor Corporation
    D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, CQFP24
    VS

Alternate Parts for 100351W-QMLV

This table gives cross-reference parts and alternative options found for 100351W-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100351W-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9457901MYX D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, CQFP24, CERQUAD-24 Teledyne e2v 100351W-QMLV vs 5962-9457901MYX
Part Number Description Manufacturer Compare
5962-9153601VXX 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERDIP-24 Texas Instruments 100351W-QMLV vs 5962-9153601VXX
5962-9153601VYX 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 Texas Instruments 100351W-QMLV vs 5962-9153601VYX
5962-9457901VXA 100K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 100351W-QMLV vs 5962-9457901VXA
100350PC D Latch, 100K Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 Fairchild Semiconductor Corporation 100351W-QMLV vs 100350PC
100331DC D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 100351W-QMLV vs 100331DC
SY100S355FC D Latch, 100S Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 Micrel Inc 100351W-QMLV vs SY100S355FC
100150F D Latch, 100K Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, CDIP24 YAGEO Corporation 100351W-QMLV vs 100150F
5962-9165401MYA 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24 Texas Instruments 100351W-QMLV vs 5962-9165401MYA
5962-9457901MXA 100K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 100351W-QMLV vs 5962-9457901MXA
5962-9165401VYX 100K SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24 Texas Instruments 100351W-QMLV vs 5962-9165401VYX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100351W-QMLV by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100351W-QMLV by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 100351W-QMLV would you like to use for your alert(s)?
  • Please alert me when 100351W-QMLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100351W-QMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100351W-QMLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100351W-QMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100351W-QMLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100351W-QMLV by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: