There are no models available for this part yet.
Overview of 100352FC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
CAD Models for 100352FC by Fairchild Semiconductor Corporation
Part Data Attributes for 100352FC by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFF,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH 25 OHM LINE DRIVE CAPABILITY
|
Family
|
100K
|
JESD-30 Code
|
S-GQFP-F24
|
Length
|
9.398 mm
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER WITH CUT-OFF
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
QFF
|
Package Equivalence Code
|
QFL24,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.16 mm
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
9.398 mm
|
Alternate Parts for 100352FC
This table gives cross-reference parts and alternative options found for 100352FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100352FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100352FM | Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, CQFP24, CERPACK-24 | Rochester Electronics LLC | 100352FC vs 100352FM |
100352FCQR | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100352FC vs 100352FCQR |
100352FMQB | Bus Driver, 100K Series, 1-Func, 8-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100352FC vs 100352FMQB |
100352FM | IC 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERAMIC, FP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 100352FC vs 100352FM |
100352FCQR | 100K SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100352FC vs 100352FCQR |