Part Details for 10035388-102LF by Amphenol Communications Solutions
Results Overview of 10035388-102LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10035388-102LF Information
10035388-102LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
| 74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
| 73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 10035388-102LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01T1535
|
Newark | Card Edge Conn, Dual Side, 50Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:50 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Right Angle, Connector Type:Card Edge Rohs Compliant: Yes |Amphenol Communications Solutions 10035388-102LF RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 | Buy Now |
|
DISTI #
10035388-102LF
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 2313 |
|
$4.4900 / $6.5700 | Buy Now |
US Tariff Estimator: 10035388-102LF by Amphenol Communications Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10035388-102LF
10035388-102LF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10035388-102LF Part Data Attributes
|
|
10035388-102LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10035388-102LF
Amphenol Communications Solutions
Power Card Edge, Power Connectors, 2 x 25P STB Right Angle.
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
| Package Description | LEAD FREE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Amphenol Communications Solutions | |
| Body Breadth | 0.335 inch | |
| Body Depth | 0.871 inch | |
| Body Length | 2.718 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | CARD EDGE CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL | |
| Contact Finish Termination | MATTE TIN OVER NICKEL | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Resistance | 2.5 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1400VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 133.44 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYETHYLENE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -5 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Row Spacing | 5.08 mm | |
| Plating Thickness | 30u inch | |
| Rated Current (Signal) | 7 A | |
| Reference Standard | UL | |
| Terminal Length | 0.138 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .9452 N |
10035388-102LF Frequently Asked Questions (FAQ)
-
The recommended torque is typically between 0.5 to 1.5 Nm (4 to 12 in-lbs), but it's best to consult the specific PCB design and manufacturer's recommendations.
-
Properly clean and prepare the PCB and connector contacts before mating, ensure proper seating and secure fastening, and consider using a connector with a built-in EMI shield to minimize signal degradation.
-
The operating temperature range for the 10035388-102LF is typically -40°C to 105°C (-40°F to 221°F), but it's essential to consult the specific datasheet and manufacturer's recommendations for the specific application.
-
Yes, the 10035388-102LF is designed to withstand moderate vibration, but it's crucial to consult the specific datasheet and manufacturer's recommendations for the specific application and environment.
-
The recommended PCB layout and footprint can be found in the datasheet or by consulting with the manufacturer or a qualified PCB design engineer.