Part Details for 1003600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1003600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9945
|
Newark | Sl-Smt 3.50/11/135F 3.2Sn Bk Bx |Weidmuller 1003600000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $6.0000 | Buy Now |
DISTI #
1003600000-ND
|
DigiKey | SL-SMT 3.5/11/135F 3.2SN BK BX Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9506 | Buy Now |
DISTI #
1003600000
|
Avnet Americas | Connector Wire to Board Male Header 11 Position 3.5mm 135 Degree Solder Through Hole Black Box (Alt: 1003600000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1003600000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/11/135F 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.6500 / $6.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $3.8800 | Buy Now |