Part Details for 100360FM by Fairchild Semiconductor Corporation
Overview of 100360FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Part Details for 100360FM
100360FM CAD Models
100360FM Part Data Attributes:
|
100360FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100360FM
Fairchild Semiconductor Corporation
Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CQFP24, CERAMIC, QFP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EVEN PARITY GENERATOR | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
Length | 9.398 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100360FM
This table gives cross-reference parts and alternative options found for 100360FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100360FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100360FC | 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQFP24, CERPAK-24 | Texas Instruments | 100360FM vs 100360FC |
100360FMQB | IC 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQFP24, CERPAK-24, Arithmetic Circuit | National Semiconductor Corporation | 100360FM vs 100360FMQB |
100360DMQB | Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100360FM vs 100360DMQB |
100360FCQR | 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQFP24, CERPAK-24 | Texas Instruments | 100360FM vs 100360FCQR |
SY100S366JCTR | Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | 100360FM vs SY100S366JCTR |
100181DC | IC 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | 100360FM vs 100181DC |
SY100S366FC | Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | 100360FM vs SY100S366FC |
SY100S366JCTR | Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | 100360FM vs SY100S366JCTR |
100360DM | IC 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | 100360FM vs 100360DM |
SY100S360DC | Parity Generator/Checker, 100S Series, 16-Bit, Inverted Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Microchip Technology Inc | 100360FM vs SY100S360DC |