Part Details for 100363FC by Texas Instruments
Overview of 100363FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100363FC
100363FC CAD Models
100363FC Part Data Attributes:
|
100363FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100363FC
Texas Instruments
100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPAK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 100363FC
This table gives cross-reference parts and alternative options found for 100363FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100363FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100363FC | IC 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPAK-24, Multiplexer/Demultiplexer | National Semiconductor Corporation | 100363FC vs 100363FC |
100363FMQB | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100363FC vs 100363FMQB |
100363FC | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100363FC vs 100363FC |
100363FM | 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100363FC vs 100363FM |
100363FM | IC 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPACK-24, Multiplexer/Demultiplexer | National Semiconductor Corporation | 100363FC vs 100363FM |
100363FM | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100363FC vs 100363FM |
100363FMQB | 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100363FC vs 100363FMQB |