Part Details for 10037909-101LF by Amphenol FCi
Overview of 10037909-101LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10037909-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70248501
|
RS | Conn, Rect., Receptacle, 7.2 mm, Guide Module, Right Angle, AirMax Series | Amphenol FCI (Amphenol CS) 10037909-101LF RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 / $4.8800 | RFQ |
DISTI #
BRG10037909-101LF
|
Heilind Electronics | 7.2MM GUIDE MODULE R/A | Americas - 0 in Stock |
|
$4.5210 / $4.5951 | Buy Now |
DISTI #
36836741
|
Verical | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Module Receptacle RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 1935 |
|
$3.5300 / $3.8200 | Buy Now |
|
Bristol Electronics | 504 |
|
RFQ | ||
|
Quest Components | 7.2MM GUIDE MODULE, RIGHT ANGLE | 50 |
|
$2.5500 / $5.1000 | Buy Now |
DISTI #
BRG10037909-101LF
|
Interstate Connecting Components | 7.2MM GUIDE MODULE R/A | 0 |
|
$4.5210 / $4.5951 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2515 |
|
RFQ |
Part Details for 10037909-101LF
10037909-101LF CAD Models
10037909-101LF Part Data Attributes
|
10037909-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10037909-101LF
Amphenol FCi
Connector Accessory, Guide Item, Zinc Alloy
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |