Part Details for 10037911-102LF by Amphenol FCi
Overview of 10037911-102LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10037911-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10037911-102LF
|
Heilind Electronics | 10.8MM GUIDE PIN INT THR | Americas - 0 in Stock |
|
$3.4565 / $3.5132 | Buy Now |
|
Quest Components | 21 |
|
$4.0200 / $6.0300 | Buy Now | |
|
Quest Components | 41 |
|
$4.5520 / $6.8280 | Buy Now | |
DISTI #
BRG10037911-102LF
|
Interstate Connecting Components | 10.8MM GUIDE PIN INT THR | 0 |
|
$3.4565 / $3.5132 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 10037911-102LF
10037911-102LF CAD Models
10037911-102LF Part Data Attributes:
|
10037911-102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10037911-102LF
Amphenol FCi
High Speed / Modular Connectors GUIDE PIN INTERNAL 10.8MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |