Part Details for 10037911-104LF by Amphenol Communications Solutions
Overview of 10037911-104LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10037911-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1302
|
Newark | Guide Pin, 10.8Mm, Zinc Alloy, Accessory Type:Guide Pin, For Use With:Backplane Connectors, Product Range:Airmax Series Rohs Compliant: Yes |Amphenol Communications Solutions 10037911-104LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$2.4700 | Buy Now |
DISTI #
609-4926-ND
|
DigiKey | 10.8MM GUIDE PIN INT THR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
536 In Stock |
|
$3.0709 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6000 / $7.1300 | Buy Now |