Part Details for 10037912-101LF by Amphenol FCi
Overview of 10037912-101LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10037912-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10037912-101LF
|
Heilind Electronics | 10.8MM GUIDE MODULE ASSY | Americas - 0 in Stock |
|
$4.7898 / $4.8684 | Buy Now |
|
Quest Components | 6 |
|
$5.7858 / $7.8897 | Buy Now | |
DISTI #
BRG10037912-101LF
|
Interstate Connecting Components | 10.8MM GUIDE MODULE ASSY | 0 |
|
$4.7898 / $4.8684 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4290 |
|
RFQ | |
|
Perfect Parts Corporation | 12921 |
|
RFQ | ||
|
Wuhan P&S | AIRMAX: 10.8 mm Guide Module Receptacle Min Qty: 1 | 3300 |
|
$4.7000 / $5.0700 | Buy Now |
Part Details for 10037912-101LF
10037912-101LF CAD Models
10037912-101LF Part Data Attributes
|
10037912-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10037912-101LF
Amphenol FCi
Connector Accessory, Guide Module, Zinc Alloy, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Assembly Item Name | GUIDE MODULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | BOARD |
Alternate Parts for 10037912-101LF
This table gives cross-reference parts and alternative options found for 10037912-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10037912-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5223986-5 | (5223986-5) UPM KEYED GUIDE MODULE | TE Connectivity | 10037912-101LF vs 5223986-5 |