10037912-102LF
Description: Connector Accessory,

Overview of 10037912-102LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74748-102LF Amphenol Communications Solutions 74748-102LF-PRESS-FIT GUIDE PIN
74749-102LF Amphenol Communications Solutions 74749-102LF-PRESS-FIT KEYING PLUGPIN
73941-102LF Amphenol Communications Solutions 73941-102LF-METRAL 5R RA REC

Price & Stock for 10037912-102LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10037912-102LF
Heilind Electronics 10.8MM GUIDE MODULE ASSY-10037 Americas - 0 in Stock
  • 1,100 $5.3066
  • 1,760 $5.2210
$5.2210 / $5.3066 Buy Now
DISTI # BRG10037912-102LF
Interstate Connecting Components 10.8MM GUIDE MODULE ASSY-10037 0
  • 1,100 $5.3066
  • 1,760 $5.2210
$5.2210 / $5.3066 Buy Now

CAD Models for 10037912-102LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10037912-102LF by Amphenol FCi

10037912-102LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
Assembly Item Name
GUIDE PIN
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
ZINC ALLOY
Want to compare parts?
  1. 10037912-102LF
    Amphenol FCi
    Connector Accessory,
    VS

Related Parts for 10037912-102LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10037912-102LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10037912-102LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10037912-102LF would you like to use for your alert(s)?
  • Please alert me when 10037912-102LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10037912-102LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10037912-102LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10037912-102LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10037912-102LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10037912-102LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: