Part Details for 1003893FT-AA10L0025 by Kyocera AVX Components
Overview of 1003893FT-AA10L0025 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1003893FT-AA10L0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1003893FT-AA10L0025-ND
|
DigiKey | ANTENNA ASSY, WLANB FT AA10 0025 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$2.5343 / $5.0500 | Buy Now |
DISTI #
1003893FT-AA10L0025
|
Avnet Americas | Antenna Embedded Bluetooth/WiFi/WLAN/Zigbee Linear 2.485GHz 3.3dBi Adhesive Mount U.FL Connector Bag - Bulk (Alt: 1003893FT-AA10L0025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1762 | Buy Now |
DISTI #
581-1003893FT-AA1025
|
Mouser Electronics | Antennas Tunable 2.4GHz/BT FPC 25mm Cable MHF Connector RoHS: Compliant | 7910 |
|
$1.5300 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.4700 | Buy Now |
DISTI #
1003893FT-AA10L0025
|
Avnet Americas | Antenna Embedded Bluetooth/WiFi/WLAN/Zigbee Linear 2.485GHz 3.3dBi Adhesive Mount U.FL Connector Bag - Bulk (Alt: 1003893FT-AA10L0025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1762 | Buy Now |
DISTI #
1003893FT-AA10L0025
|
Avnet Americas | Antenna Embedded Bluetooth/WiFi/WLAN/Zigbee Linear 2.485GHz 3.3dBi Adhesive Mount U.FL Connector Bag - Bulk (Alt: 1003893FT-AA10L0025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1762 | Buy Now |
DISTI #
4162431
|
Farnell | RF ANTENNA, 2.4 TO 2.485GHZ, 3.3DBI RoHS: Compliant Min Qty: 1000 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.6677 | Buy Now |
|
Symmetry Electronics | Bluetooth Tunable FPC 2.4 GHz Embedded Antenna Min Qty: 1 | 0 |
|
$3.8000 | Buy Now |
Part Details for 1003893FT-AA10L0025
1003893FT-AA10L0025 CAD Models
1003893FT-AA10L0025 Part Data Attributes
|
1003893FT-AA10L0025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1003893FT-AA10L0025
Kyocera AVX Components
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |