There are no models available for this part yet.
Overview of 10039-02-01 by SIGMA LINKS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10039755-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10039755-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10039-02-01 by SIGMA LINKS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ |