There are no models available for this part yet.
Overview of 10039 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10039755-10113TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10039755-10102TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10039 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-10039
|
Mouser Electronics | Standoffs & Spacers HDLSPTH-04 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.0740 / $0.0860 | Order Now | |
Future Electronics | Natural HDLSPTH-04 Teardrop Snap Lock Heyco® Nylon PCB Support Imperial Spacing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0755 / $0.0847 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0424 / $0.0884 | Buy Now | ||
DISTI #
HEY10039
|
DB Roberts | HDLSPTH-04 NATURAL | 0 |
|
RFQ |