Part Details for 1003900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1003900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003900000
|
Avnet Americas | Feed-Through Terminal Block 1 Position Screw 32A Box (Alt: 1003900000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2816 / $2.6284 | Buy Now |
DISTI #
470-1003900000
|
Mouser Electronics | Terminal Block Tools & Accessories WGK 4 VP/Z GN/YE BX RoHS: Compliant | 0 |
|
$2.4700 / $4.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $3.1000 | Buy Now |