100390DC
Description: IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator

Overview of 100390DC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100390DC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100390DC by National Semiconductor Corporation

100390DC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Delay-Max
6.1 ns
Input Characteristics
DIFFERENTIAL
Interface IC Type
ECL TO TTL TRANSLATOR
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Number of Bits
1
Number of Functions
6
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Latch or Register
NONE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 100390DC
    National Semiconductor Corporation
    IC HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Level Translator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100390DC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100390DC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 100390DC would you like to use for your alert(s)?
  • Please alert me when 100390DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100390DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100390DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100390DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100390DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100390DC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: