Drivers And Interfaces
100398PC
Description: TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24

Overview of 100398PC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for 100398PC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-100398PC-ND
DigiKey IC TRANSLTR BIDIRECTIONAL 24DIP Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 725
In Stock
  • 73 $4.1600
$4.1600 Buy Now
Rochester Electronics 100398 - Quad Differential ECL/TTL Translating Transceiver with Latch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 725
  • 1 $4.2000
  • 25 $4.1100
  • 100 $3.9500
  • 500 $3.7800
  • 1,000 $3.5700
$3.5700 / $4.2000 Buy Now

CAD Models for 100398PC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100398PC by Fairchild Semiconductor Corporation

100398PC
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP24,.4
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
TTL TO ECL TRANSCEIVER
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
30.585 mm
Number of Bits
1
Number of Functions
4
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Latch or Register
LATCH
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 100398PC
    Fairchild Semiconductor Corporation
    TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24
    VS

Related Parts for 100398PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100398PC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100398PC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 100398PC would you like to use for your alert(s)?
  • Please alert me when 100398PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100398PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100398PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100398PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100398PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100398PC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: