Part Details for 100398QCX by Fairchild Semiconductor Corporation
Overview of 100398QCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 100398QCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100398QCX-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 28PLCC Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2705 In Stock |
|
$4.2200 | Buy Now |
|
Rochester Electronics | 100398 - Quad Differential ECL/TTL Translating Transceiver with Latch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2705 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for 100398QCX
100398QCX CAD Models
100398QCX Part Data Attributes
|
100398QCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100398QCX
Fairchild Semiconductor Corporation
TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | TTL TO ECL TRANSCEIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | LATCH | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |