Part Details for 1003P4T6B11M1QEH by E-Switch Inc
Overview of 1003P4T6B11M1QEH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003P4T6B11M1QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4268
|
Newark | Ea Rohs Compliant: Yes |E-Switch 1003P4T6B11M1QEH RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $9.3000 | Buy Now |
DISTI #
1003P4T6B11M1QEH-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
171 In Stock |
|
$5.8356 / $9.1000 | Buy Now |
DISTI #
612-1003P4T6B11M1QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC (On)-Off-(On) Sldr RoHS: Compliant | 0 |
|
$5.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 48 Lead time: 14 Weeks | 0 |
|
$5.1400 | Buy Now |
Part Details for 1003P4T6B11M1QEH
1003P4T6B11M1QEH CAD Models
1003P4T6B11M1QEH Part Data Attributes
|
1003P4T6B11M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
1003P4T6B11M1QEH
E-Switch Inc
Toggle Switch, 3PDT, (on)-off-(on), Momentary, 5A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.484 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 12.065 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.354 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.096 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |