Part Details for 1004381 by Phoenix Contact
Overview of 1004381 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1004381-ND
|
DigiKey | CONTACT CRIMP SKT 22-17AWG Min Qty: 7000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5760 | Buy Now |
DISTI #
651-1004381
|
Mouser Electronics | Heavy Duty Power Connectors Crimp Contact 1.6mm Female Socket RoHS: Compliant | 0 |
|
$0.5100 | Order Now |
DISTI #
71849803
|
RS | Circular crimp contact, CK1 6-BR-1 00BU OIC AG | Phoenix Contact 1004381 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Onlinecomponents.com | Crimp contact - contact diameter: 1.6 mm - rolled - Socket - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 0.34 mm² ... 1 mm² AWG 22 ... 17 | 0 |
|
$0.4608 / $1.2621 | Buy Now |
DISTI #
000000000005811158
|
Sager | Heavy Duty Power Connectors Crimp Contact 1.6mm Female Socket | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Crimp contact | 900 |
|
RFQ | |
|
Master Electronics | Crimp contact - contact diameter: 1.6 mm - rolled - Socket - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 0.34 mm² ... 1 mm² AWG 22 ... 17 | 0 |
|
$0.4608 / $1.2621 | Buy Now |