Part Details for 1004383 by Phoenix Contact
Overview of 1004383 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1004383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1004383-ND
|
DigiKey | CONTACT CRIMP SKT 16-14AWG Min Qty: 5000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5760 | Buy Now |
DISTI #
651-1004383
|
Mouser Electronics | Heavy Duty Power Connectors Crimp Contact 1.6mm Female Socket RoHS: Compliant | 0 |
|
$0.5660 | Order Now |
DISTI #
71849805
|
RS | Circular crimp contact, CK1 6-BR-2 50BU OIC AG | Phoenix Contact 1004383 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4980 / $0.7120 | RFQ |
|
Onlinecomponents.com | Crimp contact - contact diameter: 1.6 mm - rolled - Socket - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 1.5 mm² ... 2.5 mm² AWG 16 ... 14 RoHS: Compliant | 0 |
|
$0.4608 / $0.9651 | Buy Now |
DISTI #
000000000005811160
|
Sager | Heavy Duty Power Connectors Crimp Contact 1.6mm Female Socket Min Qty: 5000 | 0 |
|
$0.5833 | Buy Now |
|
Master Electronics | Crimp contact - contact diameter: 1.6 mm - rolled - Socket - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 1.5 mm² ... 2.5 mm² AWG 16 ... 14 RoHS: Compliant | 0 |
|
$0.4608 / $0.9651 | Buy Now |