There are no models available for this part yet.
Overview of 10044 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044013-10310T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
10044078-E050LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm | |
10044002-002TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Right Angle, Surface Mount, 29 Positions. |
Price & Stock for 10044 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-10044
|
Mouser Electronics | Standoffs & Spacers HDLSPTH-09 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.0820 / $0.1110 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0884 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0513 / $0.1069 | Buy Now | ||
DISTI #
HEY10044
|
DB Roberts | 0 |
|
RFQ |
CAD Models for 10044 by Heyco
Related Parts for 10044
-
10035Fixed Inductors
-
SC-2Fixed Resistors
-
10021507-104TRLFHeaders and Edge Type Connectors
-
LCDA12C-1.TCTTransient Suppressors
-
BSS138Small Signal Field-Effect Transistors
-
RV4136JOperational Amplifiers
-
TC-20Electric Fuses
-
10029449-111RLFTelecom and Datacom Connectors
-
10037909-101LFAssembly Items