Part Details for 10044314-101LF by Amphenol Communications Solutions
Overview of 10044314-101LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10044314-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1346
|
Newark | Guide Blade, Airmax Connector, Accessory Type:Guide Blade, For Use With:Airmax Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Communications Solutions 10044314-101LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 932 |
|
$0.9360 | Buy Now |
DISTI #
84AC3396
|
Newark | 10044314-101Lf-7.2Mm R/A Guide Pin Rohs Compliant: Yes |Amphenol Communications Solutions 10044314-101LF Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $4.1000 | Buy Now |
DISTI #
609-2106-ND
|
DigiKey | CONN ACCY 7.2MM GUIDE BLADE CO Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1676 In Stock |
|
$3.2558 / $6.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 60 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $3.8000 | Buy Now |
Part Details for 10044314-101LF
10044314-101LF CAD Models
10044314-101LF Part Data Attributes
|
10044314-101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10044314-101LF
Amphenol Communications Solutions
Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade .
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |