Part Details for 10049 by HELUKABEL
Overview of 10049 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S5XE | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S10Y8 | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Part Details for 10049
10049 CAD Models
10049 Part Data Attributes
|
10049
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
10049
HELUKABEL
Wire And Cable, 21 Conductor(s), 19AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MEASURING AND CONTROL CABLES IN TOOL MACHINES | |
Approvals | CE; EAC; IPA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 12.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 21 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |