Part Details for 100494-1 by TE Connectivity
Overview of 100494-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S5XE | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S10Y8 | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Part Details for 100494-1
100494-1 CAD Models
100494-1 Part Data Attributes
|
100494-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100494-1
TE Connectivity
Terminal, 1.5 mm2, BRASS, PUSH-ON TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 |